PanduitLCD2-14A-QTerminales del conductor
Lug Terminal 2AWG Copper 60.96mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 2 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 60.96 | |
| 15.24 | |
| Cable Mount |
The lug terminal LCD2-14A-Q wire terminal from Panduit makes it simple to connect to your terminals. This product is 60.96 mm long and 15.24 mm. Its wire is 2 AWG.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.