PanduitLCAX2/0-38H-XTerminales del conductor
Lug Terminal (2/0)AWG Copper 44.2mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 9.52 | |
| Tin | |
| (2/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 44.2 | |
| 24.4 | |
| Cable Mount |
The lug terminal LCAX2/0-38H-X wire terminal from Panduit makes it simple to connect to your terminals. This product is 44.2 mm long and 24.4 mm. Its wire is (2/0) AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

