PanduitLCAX2-12-ETerminales del conductor
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 12.7 | |
| Electro Tin | |
| 2 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 49.3 | |
| 19.1 | |
| Pan-Lug™ | |
| Cable Mount |
The lug terminal LCAX2-12-E wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 49.3 mm long and 19.1 mm. Its wire is 2 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.