PanduitLCA4/0-38-XTerminales del conductor
Lug Terminal (4/0)AWG Copper 61.97mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| (4/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 61.97 | |
| 26.92 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal LCA4/0-38-X wire terminal from Panduit in your design. This product is 61.97 mm long and 26.92 mm. Its wire is (4/0) AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

