onsemiLA5744-HK-EConvertidor CC a CC y chip del regulador de conmutación

Conv DC-DC 4.5V to 28V Step Down Single-Out 3A 5-Pin(5+Tab) TO-220-HK Fan-Fold

Adjust the voltage level of your devices with this step down LA5744-HK-E DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 28 V. With an adjustable output, this is power management at its best. Users like the load regulation of 30mV and line regulation of 100mV. This converter is 83(typ) % efficient. Its switching regulator has a frequency of 360 kHz. This converter has an operating temperature range of -30 °C to 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.