ams OSRAMLA E65B-AACA-24-1LED
LED Uni-Color Amber 624nm Automotive AEC-Q102 4-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Amber | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 2.775lm | |
| 3550mcd(Max) | |
| 617 | |
| 624 | |
| 60 | |
| 70 | |
| 50 | |
| 2.5 | |
| 12 | |
| -40 | |
| 100 | |
| No | |
| Amber | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5(Max) - 0.1 mm |
| Package Width | 3.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 4 | |
| Lead Shape | J-Lead |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

