STMicroelectronicsL78L06ABUTRLinear Regulators

Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this standard L78L06ABUTR linear regulator from STMicroelectronics to control your voltage levels! Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By working with a maximum input voltage of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 6 V, this is power management at its best. At a load regulation of 60mV and line regulation of 150mV your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Total en Stock: 27,454 piezas

Regional Inventory: 14,954

    Total$0.16Price for 1

    14,954 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2220+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.1635
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2220+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 7,454 piezas
      • Price: $0.1635
    • (2500)

      Se puede enviar mañana

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2516+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 7,500 piezas
      • Price: $0.1390
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2501+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Singapur
      • In Stock: 12,500 piezas
      • Price: $0.1672

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.