Más Buscadas
STMicroelectronicsL6599ADTRConvertidores conmutados de CA a CC
AC to DC Switching Converter Resonant Controller 500kHz T/R 16-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8471.80.10.00 | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| 8.85 | |
| 16 | |
| 5 | |
| 500 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
Using this L6599ADTR PWM controller by STMicroelectronics enables soft switching in your circuit and saves power. Its switching regulator has a frequency of 58.2 to 61.8|240 to 260 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This soft switching controller's maximum duty cycle is 52 %. This soft switching controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 8.85 V and a maximum of 16 V.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

