STMicroelectronicsL6591Controladores PWM de modo corriente
Current Mode PWM Controller 800mA 500kHz 16-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Half Bridge | |
| 1 | |
| 500 | |
| 50 | |
| 80 | |
| 800(Min) | |
| 40 | |
| 9.2 | |
| 22 | |
| 8 | |
| 750 | |
| No | |
| Yes | |
| No | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
Efficiently control the voltages across your project by using STMicroelectronics' L6591 current controller. Its single PWM output produces a current of 800(Min) mA. This current mode controller supports half-bridge topology. You can operate this at a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This device has a minimum operating supply voltage of 9.2 V and a maximum of 22 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

