KEMET CorporationL0603CR39JRMSTMontaje superficial de inductores
Inductor RF Multi-Layer 0.39uH 5% 50MHz 8Q-Factor Ceramic 0.15A 2.3Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.39u | |
| 5% | |
| 50M | |
| 0.15 | |
| 2.3 | |
| 8 | |
| 50M | |
| 350M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this chip L0603CR39JRMST surface mount inductor from Kemet to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 5%. This device is made with multi-layer technology. It has an inductance of 390n H. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 2.3 Ohm. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 350M Hz.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
