KEMET CorporationL0402C15NJRMSTMontaje superficial de inductores
Inductor RF Multi-Layer 0.015uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.46Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.015u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.46 | |
| 8 | |
| 100M | |
| 2300M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip L0402C15NJRMST surface mount inductor from Kemet is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 460m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.3G Hz. It has an inductance of 15n H. This device is made with multi-layer technology. It has a tolerance of 5%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
