Johanson DielectricsL-14C4N7SV4TMontaje superficial de inductores
Inductor RF Chip Multi-Layer 0.0047uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.0047u | |
| 0.3nH | |
| 100M | |
| 0.3 | |
| 0.3 | |
| 8 | |
| 100M | |
| 5400M(Typ) | |
| 2 | |
| 0603 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Save valuable space on a PCB with this rf chip L-14C4N7SV4T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.4G(Typ) Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 4.7n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 200m Ohm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

