| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
This rf chip L-14C22NJV4T surface mount inductor from Johanson is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 550m Ohm. It has an inductance of 22n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.1G(Typ) Hz.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
