| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
Save valuable space on a PCB with this rf chip L-07W1N0SV4T surface mount inductor from Johanson. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.1 mm long, 0.6 mm tall and 0.65 mm deep. This SMD inductor has a maximum DC current of 1.36 A with a maximum resistance of 45m Ohm. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 6G Hz. This device utilizes wirewound technology. It has an inductance of 1n H.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
