| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
Use this rf chip L-07CR10JV6T surface mount inductor from Johanson to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 850M(Typ) Hz. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 2.5 Ohm. It has an inductance of 100n H.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
