| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
Make any circuit look clean and compact using this rf chip L-07C2N4SV6T surface mount inductor from Johanson. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G(Typ) Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 160m Ohm. It has an inductance of 2.4n H. This device utilizes multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
