ITT CorporationKPT07E-12-3SConector circular
Conn Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 12-3 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 35.33 | |
| 34.14 | |
| 32.16 | |
| 32.16 |
Look how much better your peripherals will perform when attaching this miniature circular KPT07E-12-3S connector from ITT. Its shell size is 12-3. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 13 A. This product is 48.41 mm long, 32.16 mm tall and 32.16 mm deep with a diameter of 35.33 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

