ITT CorporationKPT00F-12-8SConector circular
Conn Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| 12-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 48.82 | |
| 26.59 | |
| 26.59 |
Connect your circular inputs with this miniature circular KPT00F-12-8S connector from ITT. It has a receptacle type gender. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-8. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 45.1 mm long, 26.6 mm tall and 26.6 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

