ITT CorporationKPSE06F-22-21PConector circular
Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| PIN | |
| Crimp | |
| 22-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 42.06 | |
| 57.15 |
Look how much better your peripherals will perform when attaching this miniature circular KPSE06F-22-21P connector from ITT. It has a straight body orientation. Its shell size is 22-21. It has a plug type gender. This PL connector's 21 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 13 A. This product is 49 mm long with a diameter of 42.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

