Más Buscadas
SKS KontakttechnikKLEPS 2600 REDEquipo de prueba electrónico del conector
Conn Test Probe F 1 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Test Probe | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 4 | |
| -25 | |
| 80 | |
| 36.5 | |
| 162 |
Using the test probe KLEPS 2600 RED test terminal block from SKS Kontakttechnik is easy when testing components of your circuit. This F connector's a single contact that is made out of brass and plated with tin. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 4 A. This product is 162 mm long with a diameter of 36.5 mm. This test terminal block has an operating temperature range of -25 °C to 80 °C. KLEPS 2600 RED is housed in polybutylene terephthalate.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

