VishayK105Z20Y5VF5TL2Capacitor cerámico multicapa
Cap Ceramic 1uF 50V Y5V -20% to 80% Radial 2.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| K105Z20Y5VF5TL2 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1uF | |
| -20% to 80% | |
| 50VDC | |
| Y5V | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 5 | |
| 5 X 3.2 X 5 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 0.5 | |
| 5(Max) | |
| 3.2(Max) | |
| 5(Max) | |
| 0.16 | |
| 6.58(Max) |
You can't go wrong with this K105Z20Y5VF5TL2 multilayer ceramic capacitor from Vishay, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The K105Z20Y5VF5TL2 MLCC capacitor has a radial termination style. This product is 5(Max) mm long, 5(Max) mm tall and 3.2(Max) mm deep. Its capacitance value is 1uF.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

