Pulse Electronics CorporationJXR0-0011NLTelecomunicaciones y teléfono del conector
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Green/Yellow | |
| 750 | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 16.26 | |
| 21.59 | |
| 17.13 | |
| Through Hole |
Add an extra layer of protection for the bind between the cable and the device with this rj-45 JXR0-0011NL telephone and telecom connector from Pulse. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. JXR0-0011NL is housed in thermoplastic. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 16.26 mm long, 17.13 mm tall and 21.59 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

