Pulse Electronics CorporationJX20-0114NLTelecomunicaciones y teléfono del conector
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 88 Terminal 8 Port PulseJack®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 88 | |
| 64 | |
| 8 | |
| 64 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| (Green|Yellow)/(Green|Yellow) | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| -40 | |
| 85 | |
| Stacked | |
| 63 | |
| 31.4 | |
| 28.3 | |
| PulseJack® | |
| Through Hole |
The modular characteristics of this rj-45 JX20-0114NL telephone and telecom connector from Pulse make it a common choice for Ethernet network communication. This F connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This connector has 8 ports. This product is 63 mm long, 28.3 mm tall and 31.4 mm deep. It uses the solder termination method. JX20-0114NL is housed in thermoplastic. This part has an operating temperature of -40 to 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

