AmphenolJTPQ00RT-24-37SConector circular

Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical JTPQ00RT-24-37S connector from Amphenol. It has a receptacle type gender. This socket type connector has 37 contacts that are plated with gold. It has a straight body orientation. Its shell size is 24-37. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.47 mm long, 42.87 mm tall and 42.87 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.