AmphenolJTP02RE-8-6SAConector circular
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 8-6 | |
| No | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 20.62 | |
| 20.62 |
By using this subminiature cylindrical JTP02RE-8-6SA connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 6 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 8-6. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 17.06 mm long, 20.62 mm tall and 20.62 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

