AmphenolJT00RT-8-35SAConector circular

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical JT00RT-8-35SA connector from Amphenol. It has a receptacle type gender. Its shell size is 8-35. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. This product is 22.35 mm long, 20.62 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.