KOA CorporationJL5CT52RResistor sujeto a orificio pasante simple
Res 0 Ohm Metal AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 0 | |
| -55 | |
| 125 | |
| No | |
| No | |
| Metal | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 0.5 | |
| 52 | |
| 0.12 | |
| 0.5 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the JL5CT52R fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 0 Ohm. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The JL5CT52R part has an axial termination style. This product is 52 mm long.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

