| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 125 | |
| 1.1@0.2A | |
| 0.5 | |
| 4.5 | |
| -65 | |
| 175 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 2.16(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case US |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode JANTXV1N6638U rectifier from Aeroflex . Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.3 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

