Sensitron SemiconductorJANTX1N6622USRectifiers
Diode Switching 600V 1.2A 2-Pin MELF-A
| Not Compliant | |
| EAR-99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 1.2 | |
| 20 | |
| 1.6@2A | |
| 0.5 | |
| 30 | |
| -65 | |
| 175 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 2.62(Max) |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF-A |
| 2 |
Converting from AC to DC is simple when using a switching diode JANTX1N6622US rectifier from Sensitron Semiconductors. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 1.2 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
