Sensitron SemiconductorJAN1N6641Rectifiers
Diode Small Signal Switching 50V 0.3A 2-Pin DO-35
| Not Compliant | |
| EAR-99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Switching Diode | |
| Single | |
| 50 | |
| 0.3@Ta=75C | |
| 2.5@Ta=55C | |
| 5 | |
| -65 | |
| 175 | |
| Military | |
| Diameter | 2.03(Max) |
| Mounting | Through Hole |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
