| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 22 | |
| 270@10V | |
| 50@10V | |
| 50 | |
| 2880@25V | |
| 350000 | |
| 21 | |
| 25 | |
| 72 | |
| 22 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Width | 4.9(Max) |
| Package Length | 15.8(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 | |
| Lead Shape | Through Hole |
Increase the current or voltage in your circuit with this IXTQ22N50P power MOSFET from Ixys Corporation. Its maximum power dissipation is 350000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

