Reduced Price
iWave SystemsIW-G15M-SM04-3D001G-E004G-BCCSistema en módulos - SOM
SOM with i.MX6 Processor 1GB RAM
iWave's NXP i.MX6 based SODIMM Module integrates all standard interfaces into a single board with ultra compact yet highly integrated platform that can be utilized across multiple embedded PC, system and industrial designs. It has got all the necessary functions that the embedded world demands.
Features
| Compliant | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| NXP | |
| i.MX6 | |
| ARM Cortex A9 | |
| Dual Core|Dual Lite Core|Quad Core|Solo Core | |
| 800M/1G | |
| Yes | |
| DDR3 | |
| 1G | |
| 6 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1@I2S | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| LVDS|RGB | |
| Realtek AC97 | |
| Android Lollipop5.0|Linux 3.14.38|WEC 7 | |
| Android Lollipop 5.0 | |
| Linux 3.14.38 | |
| Yes | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

