iWave SystemsIW-G15D-Q702-3D001G-E008G-LCDPlacas y kits de desarrollo del sistema integrado
I.MX6 QSEVEN System on Module - SOM Development Kit 800MHz/1000MHz CPU 1GB RAM 2MB/8GB eMMC Flash/SPI Flash Linux 4.1.15
iWave's NXP i.MX6 Qseven Development Board incorporates Qseven compatible i.MX6x SOM which is based on NXP's iMX6 Series multimedia focused processor and Generic Qseven compatible Development Board. This platform can be used for quick prototyping of any high end applications in verticals like Automotive, Industrial & Medical. Being a nano ITX form factor with 120mmx120mm size, the board is highly packed with all necessary onboard connectors to validate complete i.MX6 CPU features.
Features
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| I.MX6 QSEVEN | |
| System on Module - SOM | |
| 1GB | |
| 2MB/8GB | |
| eMMC Flash/SPI Flash | |
| 4 | |
| 1 | |
| 2 | |
| 1 | |
| 2 | |
| 2 | |
| HDMI/LVDS/RGB | |
| LCD | |
| Linux 4.1.15 | |
| micro SD | |
| Yes | |
| Yes | |
| Flash | |
| Android Nougat 7.1.1 | |
| Linux 4.1.15 | |
| Yes |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

