Integrated Silicon Solution IncIS25WP128-RMLEFlash
128Mb 1.8V Serial Flash Memory Automotive AEC-Q100
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Yes |
| NOR | |
| 128M | |
| Sectored | |
| Symmetrical | |
| Synchronous | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.65 | |
| 133 | |
| 1.8 | |
| 1.95 | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.49 mm |
| Package Length | 10.31 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

