Integrated Silicon Solution IncIS21ES08G-JQLI-TRFlash
Managed NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit 100-Pin LFBGA
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| 8542.32.00.71 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Managed NAND | |
| 64G | |
| Sectored | |
| Yes | |
| 1/4/8 | |
| 64G/16G/8G | |
| Yes | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 14 mm |
| Package Length | 18 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 100 | |
| Lead Shape | Ball |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
