| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 2.6 | |
| 1500@10V | |
| 8.2(Max)@10V | |
| 8.2(Max) | |
| 140@25V | |
| 2500 | |
| 8.9 | |
| 17 | |
| 14 | |
| 8.2 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) |
| Package Width | 2.38(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 |
Increase the current or voltage in your circuit with this IRFU210PBF power MOSFET from Vishay. Its maximum power dissipation is 2500 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
