| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 20 | |
| 100 | |
| 25 | |
| 270@10V | |
| 210(Max)@10V | |
| 210(Max) | |
| 110(Max) | |
| 29(Max) | |
| 5700 | |
| 4200@25V | |
| 350@25V | |
| 2 | |
| 870 | |
| 280000 | |
| 58 | |
| 59 | |
| 110 | |
| 18 | |
| -55 | |
| 150 | |
| 80 | |
| 5.8 | |
| 570 | |
| 1.8 | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 20.55 |
| Package Width | 5.02 |
| Package Length | 15.7 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
If you need to either amplify or switch between signals in your design, then Vishay's IRFP460PBF power MOSFET is for you. Its maximum power dissipation is 280000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

