| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 4 | |
| -55 to 150 | |
| 8 | |
| 100 | |
| 25 | |
| 850@10V | |
| 38(Max)@10V | |
| 38(Max) | |
| 18(Max) | |
| 9(Max) | |
| 2000 | |
| 1018@25V | |
| 8@25V | |
| 2 | |
| 155 | |
| 3100 | |
| 19 | |
| 23 | |
| 26 | |
| 11 | |
| -55 | |
| 150 | |
| 32 | |
| 40 | |
| 5.25 | |
| 422 | |
| 2 | |
| 0.7 | |
| 3.7 | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 9.65(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | I2PAK |
| 3 | |
| Lead Shape | Through Hole |
This IRF840ALPBF power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 3100 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
