Reduced Price
VishayIRF03ER100KInductor de plomo
RF Choke Wirewound 10uH 10% 7.9MHz 85Q-Factor Ferrite 500mA 580mOhm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 10% | |
| 7.9M | |
| 0.5 | |
| 0.58 | |
| 85 | |
| 7.9M | |
| 45M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4.32 | |
| 10.41 |
Use this rf choke IRF03ER100K leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with wirewound technology. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 500m A with a maximum resistance of 580m Ohm. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 45M Hz. This product is 10.41 mm long with a diameter of 4.32 mm. It has an inductance of 10u H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
