SamtecIPT1-125-01-L-DCabezales del conector y receptáculos PCB
Conn Wire to Board HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.9/Contact | |
| 990VDC|700VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 64 | |
| 6.35 | |
| 5.08 | |
| Mini Mate® | |
| 2.16 | |
| Through Hole |
Harsh and stressful environments are no match for this robust isolated power terminal strip IPT1-125-01-L-D power connector from Samtec. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 1095 VDC|775VAC. IPT1-125-01-L-D is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. Its 50 terminals use the solder termination method. This product is 64.01 mm long, 5.84 mm tall and 5.08 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

