Infineon Technologies AGIPP70N04S406AKSA1MOSFETs
Trans MOSFET N-CH 40V 70A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 70 | |
| 6.5@10V | |
| 24.5@10V | |
| 24.5 | |
| 1960@25V | |
| 58000 | |
| 9 | |
| 10 | |
| 7 | |
| 8 | |
| -55 | |
| 175 | |
| Tube | |
| 5.3@10V|5.6@10V | |
| 280 | |
| Mounting | Through Hole |
| Package Height | 9.25 mm |
| Package Width | 4.4 mm |
| Package Length | 10 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Thanks to Infineon Technologies, both your amplification and switching needs can be taken care of with one component: the IPP70N04S406AKSA1 power MOSFET. Its maximum power dissipation is 58000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes optimos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

