| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.29.00.95 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Single Triple Source |
| Process Technology | CoolMOS C7 |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 650 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -40 to 150 |
| Maximum Continuous Drain Current (A) | 28 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 70@10V |
| Typical Gate Charge @ Vgs (nC) | 64@10V |
| Typical Gate Charge @ 10V (nC) | 64 |
| Typical Gate to Drain Charge (nC) | 21 |
| Typical Gate to Source Charge (nC) | 16 |
| Typical Reverse Recovery Charge (nC) | 10000 |
| Typical Input Capacitance @ Vds (pF) | 3020@400V |
| Minimum Gate Threshold Voltage (V) | 3 |
| Typical Output Capacitance (pF) | 48 |
| Maximum Power Dissipation (mW) | 169000 |
| Typical Fall Time (ns) | 11 |
| Typical Rise Time (ns) | 6 |
| Typical Turn-Off Delay Time (ns) | 92 |
| Typical Turn-On Delay Time (ns) | 14 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 62@10V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 145 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 62 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 5 |
| Typical Reverse Recovery Time (ns) | 800 |
| Typical Gate Threshold Voltage (V) | 3.5 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 4 |