SamtecIPD1-10-S-KCarcaza de cables discretos de conector

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount White Bulk

Securely make a connection between a board and socket using this IPD1-10-S-K discrete wire housing developed by Samtec. This F connector has 10 F contacts. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 848VDC|600 VAC. Its pitch is 2.54 mm. This is a 1-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. IPD1-10-S-K is housed in nylon 6/6. This rectangle connector has an operating temperature of -55 to 125 °C. Its wire is 20-30 AWG. This product is 26.8 mm long and 12.83 mm.

Total en Stock: 580 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.