SamtecIPD1-05-D-PCarcaza de cables discretos de conector
Conn Housing 10 POS 2.54mm Crimp ST Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2.9/Contact | |
| 275VAC | |
| -55 | |
| 125 | |
| Loose | |
| 14.17 | |
| 12.83 | |
| Cable Mount |
For all your modern day data transfer needs, this IPD1-05-D-P discrete wire housing from Samtec will make a durable connection. Its pitch is 2.54 mm. It has a maximum voltage rating of 675 VAC. This is a 2-row connector. It has a straight body orientation. Its wire is 20-30 AWG. This product is 14.17 mm long and 12.83 mm. IPD1-05-D-P is housed in nylon 6/6.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.