SamtecIPBD-05-DCarcaza de cables discretos de conector

Conn Housing RCP 10 POS 4.19mm Crimp ST Cable Mount Black Loose

Use this IPBD-05-D discrete wire housing from Samtec for a durable connection between discrete wires. This RCP connector has 10 RCP contacts. Its pitch is 4.19 mm. It has a maximum voltage rating of 600 VAC. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. This product is 21.97 mm long and 19.56 mm. Its wire is 16-24 AWG. IPBD-05-D is housed in valox. This rectangle connector has an operating temperature of -40 to 105 °C.

14 piezas: Se puede enviar mañana

    Total$0.58Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2047+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      China
      • In Stock: 14 piezas
      • Price: $0.584

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.