Infineon Technologies AGIPB024N08N5ATMA1MOSFETs
Trans MOSFET N-CH 80V 166A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| 3.8 | |
| 166 | |
| 100 | |
| 1 | |
| 2.4@10V | |
| 99@10V | |
| 99 | |
| 6900@40V | |
| 214000 | |
| 15 | |
| 14 | |
| 46 | |
| 22 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.1@10V|2.6@6V | |
| 480 | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.45(Max) mm |
| Package Length | 10.31(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the IPB024N08N5ATMA1 power MOSFET, developed by Infineon Technologies. This F channel MOSFET transistor operates in power mode. This MOSFET transistor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

