Infineon Technologies AGIPA60R199CPXKSA1MOSFETs
Trans MOSFET N-CH 600V 16A 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 3.5 | |
| 16 | |
| 199@10V | |
| 32@10V | |
| 32 | |
| 1520@100V | |
| 34000 | |
| 5 | |
| 5 | |
| 50 | |
| 10 | |
| -55 | |
| 150 | |
| Tube | |
| 180@10V | |
| 51 | |
| Mounting | Through Hole |
| Package Height | 15.99 |
| Package Width | 4.7 |
| Package Length | 10.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
This IPA60R199CPXKSA1 power MOSFET from Infineon Technologies can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 34000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes coolmos technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

