VishayIMC1210ER220KMontaje superficial de inductores
Inductor RF Chip Molded Wirewound 22uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.145A 3.7Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 22u | |
| 10% | |
| 2.52M | |
| 0.145 | |
| 3.7 | |
| 30 | |
| 2.52M | |
| 19M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip IMC1210ER220K surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 19M Hz. This SMD inductor has a maximum DC current of 145m A with a maximum resistance of 3.7 Ohm. It has an inductance of 22u H. It has a tolerance of 10%. This device is made with wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

