VishayIHTH1125MZEB220M5AInductor de plomo

Inductor High Current Shielded Wirewound 22uH 20% 100KHz 21A 6.83mOhm DCR RDL Automotive AEC-Q200 Bulk

Use this high current IHTH1125MZEB220M5A leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This part has a pitch of 17.68 mm. This leaded inductor has an operating temperature range of -55 °C to 155 °C. This product is 12.71 mm tall with a diameter of 30.2 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.61M(Typ) Hz. It has an inductance of 22u H. It has a tolerance of 20%. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 21(Typ) A with a maximum resistance of 6.83m Ohm.

No Stock Available

Quantity Increments of 1 Minimum 15
  • Manufacturer Lead Time:
    12 semanas
    • Price: $6.624
    1. 1+$6.624
    2. 180+$6.557
    3. 1005+$6.492

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.