| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | High Current |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance (H) | 4.7u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 30(Typ) |
| Maximum Saturation Current (A) | 36(Typ) |
| Maximum DC Resistance (Ohm) | 0.003 |
| Minimum Self Resonant Frequency (Hz) | 13.22M(Typ) |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 11.79 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Packaging | Bulk |
| Maximum Product Diameter (mm) | 19.3 |
| Maximum Product Height (mm) | 8.99 |